-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
609-0033-6-00
|
Avnet Abacus | DM3AT-SF-PEJ2M5 , 6090033600 (Alt: 609-0033-6-00) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DM3AT-SF-PEJ2M5
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DM3AT-SF-PEJ2M5
Hirose Electric Co Ltd
PCB Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |
This table gives cross-reference parts and alternative options found for DM3AT-SF-PEJ2M5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM3AT-SF-PEJ2M5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM3AT-SF-PEJM5(40) | PCB Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.043 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT | Hirose Electric Co Ltd | DM3AT-SF-PEJ2M5 vs DM3AT-SF-PEJM5(40) |
DM3AT-SF-PEJ(11) | PCB Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Black Insulator, Receptacle | Hirose Electric Co Ltd | DM3AT-SF-PEJ2M5 vs DM3AT-SF-PEJ(11) |
609-0031-0 | PCB Connector | Hirose Electric Co Ltd | DM3AT-SF-PEJ2M5 vs 609-0031-0 |
DM3AT-SF-PEJM5(11) | PCB Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.043 inch Pitch, Surface Mount Terminal, Black Insulator | Hirose Electric Co Ltd | DM3AT-SF-PEJ2M5 vs DM3AT-SF-PEJM5(11) |