Part Details for DM3825-1-1/2A by Essentra Components
Overview of DM3825-1-1/2A by Essentra Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM3825-1-1/2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-DM3825-1-1/2A
|
Mouser Electronics | Conduit Fittings & Accessories 3.825 ID 1.500 LENGTH:PVC DIP BLACK RoHS: Compliant | 0 |
|
$1.3600 / $2.6200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$1.3900 | Buy Now |
|
Onlinecomponents.com | Round End Cap - Black in)side Diameter 97.2 mm (3.825 in) - in)side Height 38.1 mm (1.500 in) - 176.7 °C (350 °F) RoHS: Compliant | 0 |
|
$1.3100 / $1.6300 | Buy Now |