Part Details for DM3730CBCA by Texas Instruments
Overview of DM3730CBCA by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DM3730CBCA | Texas Instruments | Digital Media Processor 515-POP-FCBGA -40 to 105 |
Price & Stock for DM3730CBCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DM3730CBCA-ND
|
DigiKey | IC DGTL MEDIA PROCESSOR 515FCBGA Min Qty: 119 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$33.6604 | Buy Now |
DISTI #
595-DM3730CBCA
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC Dig Media Proc RoHS: Compliant | 0 |
|
$34.5800 | Order Now |
Part Details for DM3730CBCA
DM3730CBCA CAD Models
DM3730CBCA Part Data Attributes
|
DM3730CBCA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DM3730CBCA
Texas Instruments
Digital Media Processor 515-POP-FCBGA -40 to 105
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | 0.50 MM PITCH, GREEN, PLASTIC, FCBGA-515 | |
Pin Count | 515 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 54 MHz | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B515 | |
JESD-609 Code | e1 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 128 | |
Number of Terminals | 515 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA515,26X26,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 16384 | |
Seated Height-Max | 1 mm | |
Speed | 800 MHz | |
Supply Current-Max | 1400 mA | |
Supply Voltage-Max | 1.2 V | |
Supply Voltage-Min | 1.08 V | |
Supply Voltage-Nom | 1.14 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for DM3730CBCA
This table gives cross-reference parts and alternative options found for DM3730CBCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM3730CBCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XOMAP3530BCBC | 32-BIT, 600MHz, RISC PROCESSOR, PBGA515, PLASTIC, BGA-515 | Texas Instruments | DM3730CBCA vs XOMAP3530BCBC |
OMAP3525DZCBC | OMAP3525-HiRel Applications Processor 515-POP-FCBGA -40 to 90 | Texas Instruments | DM3730CBCA vs OMAP3525DZCBC |
DM3725CBC100 | Digital Media Processor 515-POP-FCBGA 0 to 90 | Texas Instruments | DM3730CBCA vs DM3725CBC100 |
OMAP3530DCBB | Applications Processor 515-POP-FCBGA 0 to 90 | Texas Instruments | DM3730CBCA vs OMAP3530DCBB |
OMAP3530DCBCA | Applications Processor 515-POP-FCBGA -40 to 105 | Texas Instruments | DM3730CBCA vs OMAP3530DCBCA |
DM3725CBPA | Digital Media Processor 515-POP-FCBGA -40 to 105 | Texas Instruments | DM3730CBCA vs DM3725CBPA |
DM3730CBC | Digital Media Processor 515-POP-FCBGA 0 to 90 | Texas Instruments | DM3730CBCA vs DM3730CBC |
OMAP3530DCBBE | IC RISC PROCESSOR, Microprocessor | Texas Instruments | DM3730CBCA vs OMAP3530DCBBE |
AM3703CBP100 | Sitara processor: Arm Cortex-A8, camera 515-POP-FCBGA 0 to 90 | Texas Instruments | DM3730CBCA vs AM3703CBP100 |
OMAP3530DZCBB | OMAP3530-HiRel Applications Processor 515-POP-FCBGA 0 to 90 | Texas Instruments | DM3730CBCA vs OMAP3530DZCBB |