Part Details for DM365ZCES by Texas Instruments
Overview of DM365ZCES by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for DM365ZCES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DM365ZCES-ND
|
DigiKey | IC SOC DIGITAL MEDIA 338NFBGA Min Qty: 800 Lead time: 18 Weeks Container: Tray | Limited Supply - Call |
|
$19.8157 | Buy Now |
|
Chip1Cloud | IC SOC DIGITAL MEDIA 338NFBGA / SOC ARM926EJ-S 65nm 338-Pin NFBGA Tray | 1670 |
|
RFQ |
Part Details for DM365ZCES
DM365ZCES CAD Models
DM365ZCES Part Data Attributes
|
DM365ZCES
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DM365ZCES
Texas Instruments
DaVinci Digital Media Processor 338-NFBGA 0 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | NFBGA-338 | |
Reach Compliance Code | compliant | |
Bus Compatibility | I2C; SPI; UART; USB | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B338 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 338 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.3 mm | |
Supply Voltage-Max | 1.42 V | |
Supply Voltage-Min | 1.28 V | |
Supply Voltage-Nom | 1.35 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 13 mm | |
uPs/uCs/Peripheral ICs Type | Digital Media SoC |
Alternate Parts for DM365ZCES
This table gives cross-reference parts and alternative options found for DM365ZCES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM365ZCES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM365ZCEZ | DaVinci Digital Media Processor 338-NFBGA 0 to 85 | Texas Instruments | DM365ZCES vs DM365ZCEZ |