Part Details for DM35T0600 by Lovato Electric Inc
Overview of DM35T0600 by Lovato Electric Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM35T0600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DM35T0600
|
TME | Transformer: current, Iin: 600A, Iout: 5A, for bus bar, Øint: 66mm Min Qty: 1 | 0 |
|
$74.2400 / $79.5400 | RFQ |