Part Details for DM3500-1-1/2A by Essentra Components
Results Overview of DM3500-1-1/2A by Essentra Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DM3500-1-1/2A Information
DM3500-1-1/2A by Essentra Components is a Special Capacitor.
Special Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for DM3500-1-1/2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-DM3500-1-1/2A
|
Mouser Electronics | Conduit Fittings & Accessories 3.500 ID X 1.500 LENGTH:PVC DIP BLACK RoHS: Compliant | 0 |
|
$1.0100 / $2.0700 | Order Now |
DISTI #
72926783
|
RS | Round End Cap, 3.50"ID, 1.5" H, Black PVC Min Qty: 100 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5400 | RFQ |
|
Onlinecomponents.com | Round End Cap - Black in)side Diameter 88.9 mm (3.500 in) - in)side Height 38.1 mm (1.500 in) - ... more RoHS: Compliant | 0 |
|
$0.9800 / $1.2220 | Buy Now |