Part Details for DM330021-2 by Microchip Technology Inc
Overview of DM330021-2 by Microchip Technology Inc
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM330021-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W4201
|
Newark | Eval, Dspicdem Mclv-2, Application Sub Type:Bldc Motor, Silicon Manufacturer:Microchip, Kit Application Type:Power Management - Motor Control, Silicon Core Number:Dspic33F, Kit Contents:Dev Board Dm330021-2, Product Range:-, Svhc:No Rohs Compliant: Yes |Microchip DM330021-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$258.0600 | Buy Now |
DISTI #
28W5783
|
Newark | Evaluation Board, Dspicdem Motor Control, Application Sub Type:Bldc Motor, Silicon Manufacturer:Microchip, Kit Application Type:Power Management - Motor Control, Silicon Core Number:Enc28J60, Product Range:- Rohs Compliant: Na |Microchip DM330021-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$302.5800 | Buy Now |
DISTI #
DM330021-2-ND
|
DigiKey | BOARD DEV DSPICDEM MCLV-2 Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
9 In Stock |
|
$296.7600 | Buy Now |
DISTI #
DM330021-2
|
Avnet Americas | dsPICDEM MCLV-2 Development Board - Boxed Product (Development Kits) (Alt: DM330021-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$290.9400 | Buy Now |
DISTI #
579-DM330021-2
|
Mouser Electronics | Power Management IC Development Tools 64KB Flash, 8KB RAM 16MIPS USBOTG Crypto RoHS: Compliant | 4 |
|
$290.9400 | Buy Now |
DISTI #
DM330021-2
|
Microchip Technology Inc | dsPICDEM MCLV-2 Development Board, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
46 Alternates Available |
|
$290.9400 | Buy Now |
DISTI #
70389305
|
RS | dsPICDEM MCLV-2 Development Board | Microchip Technology Inc. DM330021-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$363.1600 / $408.0500 | RFQ |
|
Future Electronics | dsPICDEM MCLV-2 Development Board for Motor Control Applications RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Kit | 0Kit |
|
$305.4900 / $320.7700 | Buy Now |
|
Onlinecomponents.com | dsPIC33E/dsPIC33F Microcontroller Development Kit RoHS: Compliant |
1 In Stock |
|
$325.3900 | Buy Now |
DISTI #
78397215
|
Verical | dsPIC33E/dsPIC33F Microcontroller Development Kit Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$370.0000 | Buy Now |