Part Details for DM330011 by Microchip Technology Inc
Overview of DM330011 by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM330011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88M9289
|
Newark | Dspic, W/Integrated Debugger, Mplab Starter Kit, Silicon Manufacturer:Microchip, No. Of Bits:16Bit, Silicon Family Name:Dspic33Fjxxgpxxx, Core Architecture:Dspic, Core Sub-Architecture:Dspic33, Silicon Core Number:Dspic33F Rohs Compliant: Yes |Microchip DM330011 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$94.7100 | Buy Now |
DISTI #
DM330011-ND
|
DigiKey | MPLAB DSPIC33FJ256GP506 EVAL BRD Min Qty: 1 Lead time: 40 Weeks Container: Box |
1 In Stock |
|
$92.8900 | Buy Now |
DISTI #
DM330011
|
Avnet Americas | dsPIC33F 32-bit Digital Signal Controller MPLAB Starter Kit - Boxed Product (Development Kits) (Alt: DM330011) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Box | 0 |
|
$91.0700 | Buy Now |
DISTI #
88M9289
|
Avnet Americas | dsPIC33F 32-bit Digital Signal Controller MPLAB Starter Kit - Bulk (Alt: 88M9289) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 4 Days Container: Bulk | 2 Partner Stock |
|
$94.7100 | Buy Now |
DISTI #
579-DM330011
|
Mouser Electronics | Audio IC Development Tools MPLAB Starter Kit for dsPIC DSC RoHS: Compliant | 5 |
|
$91.0700 | Buy Now |
DISTI #
DM330011
|
Microchip Technology Inc | MPLAB Starter Kit for dsPIC DSC, Projected EOL: RoHS: Compliant pbFree: Yes |
42 Alternates Available |
|
$91.0700 | Buy Now |
DISTI #
70046812
|
RS | MPLAB Starter Kit for DSPIC DSC, DSPICDEMO | Microchip Technology Inc. DM330011 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$116.1200 | RFQ |
|
Future Electronics | MPLAB STARTER KIT FOR DSPIC RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 1 Container: Kit | 0Kit |
|
$95.6300 / $100.4100 | Buy Now |
|
Onlinecomponents.com | dsPIC33FJ256GP506 Microcontroller Starter Kit 48MHz CPU 16KB RAM 256KB/0.5MB Flash Win 2000 SP4/Win Vista/Win XP SP2 RoHS: Compliant |
1 In Stock |
|
$101.8600 | Buy Now |
DISTI #
DM330011
|
TME | Dev.kit: Microchip PIC, Components: DSPIC33FJ256GP506,WM8510 Min Qty: 1 | 0 |
|
$104.2200 | RFQ |