Part Details for DM3250-1-1/2B by Essentra Components
Results Overview of DM3250-1-1/2B by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DM3250-1-1/2B Information
DM3250-1-1/2B by Essentra Components is an Other Diode.
Other Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for DM3250-1-1/2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-DM3250-1-1/2B
|
Mouser Electronics | Conduit Fittings & Accessories 3.250 ID 1.500 LENGTH:PVC DIP YELLOW HTS RoHS: Compliant | 0 |
|
$1.1700 / $2.3900 | Order Now |
DISTI #
72926776
|
RS | Flexible End Cap,3.250" ID, 1.5"H, Yellow PVC | Essentra Components DM3250-1-1/2B RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$1.1700 / $1.2100 | Buy Now |
|
Onlinecomponents.com | Flexible End Cap - in)side Diameter - 82.6 mm (3.250 in) - in)side Height - 38.1 mm (1.500 in) - ... more RoHS: Compliant | 0 |
|
$1.1300 / $1.4100 | Buy Now |