Part Details for DM320117 by Microchip Technology Inc
Overview of DM320117 by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM320117
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH4311
|
Newark | Evaluation Kit, 32Bit, Arm Cortex-A5, Silicon Manufacturer:Microchip, No. Of Bits:32Bit, Silicon Family Name:Sama5D2, Core Architecture:Arm, Core Sub-Architecture:Cortex-A5, Silicon Core Number:Atsama5D27C-Ld2G-Cu, Product Range:- Rohs Compliant: Yes |Microchip DM320117 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$232.1300 | Buy Now |
DISTI #
150-DM320117-ND
|
DigiKey | ATSAMA5D27-WLSOM1 EVALUATION KIT Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
13 In Stock |
|
$223.2000 | Buy Now |
DISTI #
66AH4311
|
Avnet Americas | Certified MPU Wireless Module with SAMA5D27/WILC3000 and U.FL Connector - Bulk (Alt: 66AH4311) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Bulk | 2 Partner Stock |
|
$232.1300 | Buy Now |
DISTI #
DM320117
|
Avnet Americas | Certified MPU Wireless Module with SAMA5D27/WILC3000 and U.FL Connector - Boxed Product (Development Kits) (Alt: DM320117) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$218.8300 | Buy Now |
DISTI #
579-DM320117
|
Mouser Electronics | Development Boards & Kits - ARM ATSAMA5D27-WLSOM1 Evaluation Kit | 25 |
|
$218.8300 | Buy Now |
DISTI #
DM320117
|
Microchip Technology Inc | ATSAMA5D27-WLSOM1 Evaluation Kit, Projected EOL: RoHS: Compliant pbFree: Yes |
132 Alternates Available |
|
$218.8300 | Buy Now |
|
Future Electronics | AT91SAMA5 Transceiver 802.11 b/g/n Bluetooth® 5 Embedded Evaluation Board RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Kit | 0Kit |
|
$232.5000 / $244.1300 | Buy Now |
|
Onlinecomponents.com | ATSAMA5D27 Microprocessor Evaluation Kit 500MHz CPU 256MB RAM 8MB Flash Linux RoHS: Compliant | 0 |
|
$244.7400 | Buy Now |
DISTI #
61648480
|
Verical | ATSAMA5D27 Microprocessor Evaluation Kit 500MHz CPU 256MB RAM 8MB Flash Linux Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$295.0820 / $306.0559 | Buy Now |
DISTI #
DM320117
|
TME | Dev.kit: Microchip, Components: SAMA5D27C, SAMA5, prototype board Min Qty: 1 | 0 |
|
$250.4000 | RFQ |
Part Details for DM320117
DM320117 CAD Models
DM320117 Part Data Attributes
|
DM320117
Microchip Technology Inc
Buy Now
|
Compare Parts:
DM320117
Microchip Technology Inc
|
Samacsys Manufacturer | Microchip |