Part Details for DM3000-1/2B by Essentra Components
Results Overview of DM3000-1/2B by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DM3000-1/2B Information
DM3000-1/2B by Essentra Components is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for DM3000-1/2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DM3000-1/2B-ND
|
DigiKey | YELLOW PVC FLEXIBLE END CAP Min Qty: 500 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6467 | Buy Now |
DISTI #
144-DM3000-1/2B
|
Mouser Electronics | Conduit Fittings & Accessories 3.000 ID 0.500 LENGTH:PVC DIP YELLOW HTS RoHS: Compliant | 0 |
|
$0.5260 / $0.9600 | Order Now |
DISTI #
72926766
|
RS | Flexible End Cap, 3" ID, .50"H, Yellow PVC | Essentra Components DM3000-1/2B RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0500 | RFQ |
|
Onlinecomponents.com | Flexible End Cap - in)side Diameter - 76.2 mm (3.000 in) - in)side Height - 12.7 mm (0.500 in) - ... more RoHS: Compliant | 0 |
|
$0.4276 / $0.6280 | Buy Now |