There are no models available for this part yet.
Overview of DM2M32SJ1-12 by Ramtron International Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for DM2M32SJ1-12 by Ramtron International Corporation
Part Data Attributes for DM2M32SJ1-12 by Ramtron International Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ENHANCED MEMORY SYSTEMS INC
|
Part Package Code
|
SIMM
|
Package Description
|
SIMM, SSIM72
|
Pin Count
|
72
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.02
|
Access Mode
|
FAST PAGE/STATIC COLUMN
|
Access Time-Max
|
30 ns
|
Additional Feature
|
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
|
Alternate Memory Width
|
16
|
I/O Type
|
COMMON
|
JESD-30 Code
|
R-XSMA-N72
|
Memory Density
|
67108864 bit
|
Memory IC Type
|
CACHE DRAM MODULE
|
Memory Width
|
32
|
Number of Functions
|
1
|
Number of Ports
|
1
|
Number of Terminals
|
72
|
Number of Words
|
2097152 words
|
Number of Words Code
|
2000000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
2MX32
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
SIMM
|
Package Equivalence Code
|
SSIM72
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status
|
Not Qualified
|
Refresh Cycles
|
1024
|
Seated Height-Max
|
24.257 mm
|
Self Refresh
|
NO
|
Standby Current-Max
|
0.016 A
|
Supply Current-Max
|
1.8 mA
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
NO
|
Technology
|
MOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
SINGLE
|
Alternate Parts for DM2M32SJ1-12
This table gives cross-reference parts and alternative options found for DM2M32SJ1-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM2M32SJ1-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT4LD232M-6 | Fast Page DRAM Module, 2MX32, 60ns, CMOS, SIMM-72 | Micron Technology Inc | DM2M32SJ1-12 vs MT4LD232M-6 |
M53210224CB2-C60 | Fast Page DRAM Module, 2MX32, 60ns, CMOS, SIMM-72 | Samsung Semiconductor | DM2M32SJ1-12 vs M53210224CB2-C60 |
HB56H232B-7N | EDO DRAM Module, 2MX32, 70ns, CMOS, SIP-72 | Hitachi Ltd | DM2M32SJ1-12 vs HB56H232B-7N |
MC-422000A32BJ-80 | Fast Page DRAM Module, 2MX32, 80ns, CMOS, SIMM-72 | Elpida Memory Inc | DM2M32SJ1-12 vs MC-422000A32BJ-80 |
THM3220C0AS-80 | IC 2M X 32 FAST PAGE DRAM MODULE, 80 ns, SMA72, SIMM-72, Dynamic RAM | Toshiba America Electronic Components | DM2M32SJ1-12 vs THM3220C0AS-80 |
STI322004A-65GS | EDO DRAM Module, 2MX32, 65ns, CMOS, SIMM-72 | Simple Tech Inc | DM2M32SJ1-12 vs STI322004A-65GS |
TM248CBJ32U-80L | 2MX32 FAST PAGE DRAM MODULE, 80ns, SMA72, SIMM-72 | Texas Instruments | DM2M32SJ1-12 vs TM248CBJ32U-80L |
MA322CJ08TASG70 | Fast Page DRAM Module, 2MX32, 70ns, MOS, SIMM-72 | Motorola Semiconductor Products | DM2M32SJ1-12 vs MA322CJ08TASG70 |
MH2M32DXJ-6 | Fast Page DRAM Module, 2MX32, 60ns, CMOS, SIMM-72 | Mitsubishi Electric | DM2M32SJ1-12 vs MH2M32DXJ-6 |
MT16LDT232G-8S | Fast Page DRAM Module, 2MX32, 80ns, CMOS, SIMM-72 | Micron Technology Inc | DM2M32SJ1-12 vs MT16LDT232G-8S |