Part Details for DM2875-1-1/2B by Essentra Components
Results Overview of DM2875-1-1/2B by Essentra Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DM2875-1-1/2B Information
DM2875-1-1/2B by Essentra Components is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for DM2875-1-1/2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-DM2875-1-1/2B
|
Mouser Electronics | Conduit Fittings & Accessories 2.875 ID 1.500 LENGTH:PVC DIP YELLOW HTS RoHS: Compliant | 0 |
|
$0.9680 / $1.9700 | Order Now |
DISTI #
72926762
|
RS | Flexible End Cap,2.875" ID, 1.5"H, Yellow PVC Min Qty: 200 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4600 | RFQ |
|
Onlinecomponents.com | Flexible End Cap - in)side Diameter - 73 mm (2.875 in) - in)side Height - 38.1 mm (1.500 in) - T... more RoHS: Compliant | 0 |
|
$0.9330 / $1.1270 | Buy Now |