Part Details for DM284 by Teledyne FLIR
Overview of DM284 by Teledyne FLIR
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM284
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y1645
|
Newark | Thermal Imaging Multimeter, 46 X 35Deg, Ir Resolution:160 X 120, Field Of View (H X V):46° X 35°, Current Measure Ac/Dc Max:10A, Current Measure Ac/Dc Min:4Ma, Voltage Measure Ac/Dc Max:1Kv, Voltage Measure Ac/Dc Min:600Mv Rohs Compliant: Yes |Flir DM284 (Alternate Part Number: 0793950372845 Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for DM284
DM284 CAD Models
DM284 Part Data Attributes
|
DM284
Teledyne FLIR
Buy Now
|
Compare Parts:
DM284
Teledyne FLIR
|
Samacsys Manufacturer | Teledyne FLIR |