Part Details for DM2500-1B by Essentra Components
Results Overview of DM2500-1B by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DM2500-1B Information
DM2500-1B by Essentra Components is a Shift Register.
Shift Registers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for DM2500-1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-DM2500-1B
|
Mouser Electronics | Conduit Fittings & Accessories ROUND DIP MOLDED END-CAP:PVC DIP YELLOW HTS RoHS: Compliant | 0 |
|
$0.7680 / $1.6000 | Order Now |
DISTI #
72926746
|
RS | Flexible End Cap, 2.50" ID, 1"H, Yellow PVC | Essentra Components DM2500-1B RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 14 Weeks | 0 |
|
$0.7810 / $0.8090 | Buy Now |
|
Onlinecomponents.com | Flexible End Cap - in)side Diameter - 63.5 mm (2.500 in) - in)side Height - 25.4 mm (1.000 in) - ... more RoHS: Compliant | 0 |
|
$0.7570 / $1.1250 | Buy Now |