Part Details for DM2212J1-12 by Ramtron International Corporation
Results Overview of DM2212J1-12 by Ramtron International Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DM2212J1-12 Information
DM2212J1-12 by Ramtron International Corporation is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for DM2212J1-12
DM2212J1-12 CAD Models
DM2212J1-12 Part Data Attributes
|
DM2212J1-12
Ramtron International Corporation
Buy Now
Datasheet
|
Compare Parts:
DM2212J1-12
Ramtron International Corporation
Cache DRAM, 1MX4, 30ns, MOS, PDSO28, 0.300 INCH, PLASTIC, SO-28
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ENHANCED MEMORY SYSTEMS INC | |
Part Package Code | SOIC | |
Package Description | SOJ, SOJ28,.34 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE/STATIC COLUMN | |
Access Time-Max | 30 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH; 512 X 4 SRAM | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J28 | |
JESD-609 Code | e0 | |
Memory Density | 4194304 bit | |
Memory IC Type | CACHE DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ28,.34 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Self Refresh | NO | |
Standby Current-Max | 0.001 A | |
Supply Current-Max | 0.225 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for DM2212J1-12
This table gives cross-reference parts and alternative options found for DM2212J1-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM2212J1-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DM2212J1-12I | Ramtron International Corporation | Check for Price | Cache DRAM, 1MX4, 30ns, MOS, PDSO28, 0.300 INCH, PLASTIC, SO-28 | DM2212J1-12 vs DM2212J1-12I |
DM2202J1-12 | Ramtron International Corporation | Check for Price | Cache DRAM, 1MX4, 30ns, MOS, PDSO28, 0.300 INCH, PLASTIC, SO-28 | DM2212J1-12 vs DM2202J1-12 |
DM2212J1-12L | Ramtron International Corporation | Check for Price | Cache DRAM, 1MX4, 30ns, MOS, PDSO28, 0.300 INCH, PLASTIC, SO-28 | DM2212J1-12 vs DM2212J1-12L |
DM2202J1-12L | Ramtron International Corporation | Check for Price | Cache DRAM, 1MX4, 30ns, MOS, PDSO28, 0.300 INCH, PLASTIC, SO-28 | DM2212J1-12 vs DM2202J1-12L |
DM2212J1-15L | Ramtron International Corporation | Check for Price | Cache DRAM, 1MX4, 15ns, CMOS, PDSO28 | DM2212J1-12 vs DM2212J1-15L |
DM2212J1-15 | Ramtron International Corporation | Check for Price | Cache DRAM, 1MX4, 15ns, CMOS, PDSO28 | DM2212J1-12 vs DM2212J1-15 |
DM2212J1-15I | Ramtron International Corporation | Check for Price | Cache DRAM, 1MX4, 15ns, CMOS, PDSO28 | DM2212J1-12 vs DM2212J1-15I |