There are no models available for this part yet.
Overview of DM2202J-15 by Ramtron International Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DM2202J-15 by Ramtron International Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Dynamic RAM, Enhanced, 1M x 4, 28 Pin, Plastic, SOJ | 96 |
|
$2.1450 / $4.9500 | Buy Now |
CAD Models for DM2202J-15 by Ramtron International Corporation
Part Data Attributes for DM2202J-15 by Ramtron International Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RAMTRON INTERNATIONAL CORP
|
Part Package Code
|
SOIC
|
Package Description
|
SOJ, SOJ28,.34
|
Pin Count
|
28
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.02
|
Access Mode
|
FAST PAGE/STATIC COLUMN
|
Access Time-Max
|
35 ns
|
Additional Feature
|
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
|
I/O Type
|
COMMON
|
JESD-30 Code
|
R-PDSO-J28
|
JESD-609 Code
|
e0
|
Memory Density
|
4194304 bit
|
Memory IC Type
|
CACHE DRAM
|
Memory Width
|
4
|
Number of Functions
|
1
|
Number of Ports
|
1
|
Number of Terminals
|
28
|
Number of Words
|
1048576 words
|
Number of Words Code
|
1000000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
1MX4
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOJ
|
Package Equivalence Code
|
SOJ28,.34
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
Not Qualified
|
Refresh Cycles
|
1024
|
Self Refresh
|
NO
|
Standby Current-Max
|
0.001 A
|
Supply Current-Max
|
0.12 mA
|
Supply Voltage-Max (Vsup)
|
5.25 V
|
Supply Voltage-Min (Vsup)
|
4.75 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for DM2202J-15
This table gives cross-reference parts and alternative options found for DM2202J-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM2202J-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM2252J3-15 | Cache DRAM, 1MX4, 35ns, MOS, PDSO28 | Ramtron International Corporation | DM2202J-15 vs DM2252J3-15 |
DM2242J2-12L | Cache DRAM, 1MX4, 30ns, MOS, PDSO28 | Ramtron International Corporation | DM2202J-15 vs DM2242J2-12L |
DM2242J3-15 | Cache DRAM, 1MX4, 35ns, MOS, PDSO28 | Ramtron International Corporation | DM2202J-15 vs DM2242J3-15 |
DM2212J-12I | Cache DRAM, 1MX4, 12ns, CMOS, PDSO28 | Ramtron International Corporation | DM2202J-15 vs DM2212J-12I |
DM2252J2-12I | Cache DRAM, 1MX4, 30ns, MOS, PDSO28 | Ramtron International Corporation | DM2202J-15 vs DM2252J2-12I |
DM2252J2-15L | Cache DRAM, 1MX4, 35ns, MOS, PDSO28 | Ramtron International Corporation | DM2202J-15 vs DM2252J2-15L |
DM2212J-12 | Cache DRAM, 1MX4, 30ns, MOS, PDSO28, 0.300 INCH, PLASTIC, SO-28 | Ramtron International Corporation | DM2202J-15 vs DM2212J-12 |
DM2242J2-12 | Cache DRAM, 1MX4, 30ns, MOS, PDSO28 | Ramtron International Corporation | DM2202J-15 vs DM2242J2-12 |
DM2202J-12I | Cache DRAM, 1MX4, 12ns, CMOS, PDSO28 | Ramtron International Corporation | DM2202J-15 vs DM2202J-12I |
DM2242J3-15L | Cache DRAM, 1MX4, 35ns, MOS, PDSO28 | Ramtron International Corporation | DM2202J-15 vs DM2242J3-15L |