Part Details for DM19FD511JO3 by Arco Electronics
Overview of DM19FD511JO3 by Arco Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM19FD511JO3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 92 |
|
$2.0908 / $4.4800 | Buy Now |
|
Quest Components | 73 |
|
$2.8000 / $6.0000 | Buy Now |
Part Details for DM19FD511JO3
DM19FD511JO3 CAD Models
DM19FD511JO3 Part Data Attributes
|
DM19FD511JO3
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
DM19FD511JO3
Arco Electronics
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 70ppm/Cel TC, 0.00051uF, 6520,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.00051 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 12.95 mm | |
Length | 16.51 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Series | DM | |
Size Code | 6520 | |
Temperature Coefficient | 70ppm/Cel ppm/°C | |
Terminal Pitch | 8.73 mm | |
Width | 5.08 mm |
Alternate Parts for DM19FD511JO3
This table gives cross-reference parts and alternative options found for DM19FD511JO3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM19FD511JO3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM06FD511JO3 | Mica Capacitor, Mica, 500V, 70ppm/Cel TC, 0.00051uF, 6520 | Arco Electronics | DM19FD511JO3 vs CM06FD511JO3 |
DM19FD511JO3LF | Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 70ppm/Cel TC, 0.00051uF, 6520, | Arco Electronics | DM19FD511JO3 vs DM19FD511JO3LF |
DM19FD511JO3SLLF | Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 70ppm/Cel TC, 0.00051uF, 6520, | Arco Electronics | DM19FD511JO3 vs DM19FD511JO3SLLF |