Part Details for DM164130-3 by Microchip Technology Inc
Results Overview of DM164130-3 by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DM164130-3 Information
DM164130-3 by Microchip Technology Inc is an Other Optoelectronic.
Other Optoelectronics are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for DM164130-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R5386
|
Newark | Pickit, Pic16F, Pic18F, Lin, 28 Pin, Demo Board, Kit Application Type:Interface, Application Sub T... more RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.9700 | Buy Now |
DISTI #
DM164130-3-ND
|
DigiKey | EVAL BOARD FOR PIC16F PIC18F Min Qty: 1 Lead time: 40 Weeks Container: Bag |
3 In Stock |
|
$63.2000 | Buy Now |
DISTI #
DM164130-3
|
Avnet Americas | Demonstration Board, Voltage Regulator, PIC16/18 Support, 28 PIN, Generous Prototyping Area - Boxed ... more RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Box | 0 |
|
$61.6240 / $65.8375 | Buy Now |
DISTI #
579-DM1641303
|
Mouser Electronics | Development Boards & Kits - PIC / DSPIC PICkit 28-Pin LIN Demo Board RoHS: Compliant | 18 |
|
$61.9700 | Buy Now |
DISTI #
DM164130-3
|
Microchip Technology Inc | PICkit 28-Pin LIN Demo Board, Projected EOL: COO: United States of America ECCN: EAR99 Lead time: 12 Weeks, 0 Days |
19 Alternates Available |
|
$61.9700 | Buy Now |
DISTI #
70047521
|
RS | Microchip DM164130-3, PICkit 28-Pin LIN Bus Demonstration Board Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$119.5300 / $134.3100 | RFQ |
|
Onlinecomponents.com | LIN Demonstration Board 28-Pin RoHS: Compliant | 0 |
|
$69.3000 | Buy Now |
|
NAC | PICkit 28-Pin LIN Demo Board - Package: MCU08 Tools RoHS: Compliant Min Qty: 4 Package Multiple: 1 | 0 |
|
$64.2300 / $75.2400 | Buy Now |
DISTI #
DM164130-3
|
Richardson RFPD | LINEAR ICS - EVALUATION BOARD RoHS: Compliant Min Qty: 2 | 0 |
|
$67.5300 / $74.1800 | Buy Now |
DISTI #
DM164130-3
|
Avnet Silica | Demonstration Board Voltage Regulator PIC1618 Support 28 PIN Generous Prototyping Area (Alt: DM16413... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 54 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for DM164130-3
DM164130-3 CAD Models
DM164130-3 Part Data Attributes
|
DM164130-3
Microchip Technology Inc
Buy Now
|
Compare Parts:
DM164130-3
Microchip Technology Inc
Select a part to compare: |
Samacsys Manufacturer | Microchip |