Part Details for DM1612X560R-10 by Laird, A DuPont Business
Overview of DM1612X560R-10 by Laird, A DuPont Business
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for DM1612X560R-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC8852
|
Newark | Ferchipbdbb,1Ln,1612,dm Rohs Compliant: Yes |Laird DM1612X560R-10 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 5000 |
|
$0.1660 / $0.2980 | Buy Now |
DISTI #
240-2417-1-ND
|
DigiKey | FERRITE BEAD 56 OHM 1612 1LN Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
84103 In Stock |
|
$0.2547 / $0.6000 | Buy Now |
DISTI #
STEDM1612X560R-10
|
Heilind Electronics | Americas - 33750 in Stock |
|
$0.1975 / $0.2071 | Buy Now | |
|
Bristol Electronics | 2504 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 9 | 1130 |
|
$0.1575 / $0.5625 | Buy Now |
|
Bristol Electronics | 175 |
|
RFQ | ||
|
Quest Components | 1 FUNCTIONS, 75 V, 10 A, FERRITE CHIP | 2000 |
|
$0.3500 / $0.8750 | Buy Now |
|
Quest Components | 1 FUNCTIONS, 75 V, 10 A, FERRITE CHIP | 904 |
|
$0.1950 / $0.7500 | Buy Now |
DISTI #
STEDM1612X560R-10
|
Interstate Connecting Components | 7875 |
|
$0.1975 / $0.2071 | Buy Now | |
DISTI #
000000000003663742
|
Sager | Ferrite Beads 56ohms 100MHz Min Qty: 5000 | 0 |
|
$0.1897 / $0.3298 | Buy Now |
Part Details for DM1612X560R-10
DM1612X560R-10 CAD Models
DM1612X560R-10 Part Data Attributes
|
DM1612X560R-10
Laird, A DuPont Business
Buy Now
Datasheet
|
Compare Parts:
DM1612X560R-10
Laird, A DuPont Business
Data Line Filter, 1 FUNCTIONS, 75 V, 10 A, FERRITE CHIP, SURFACE MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.004 Ω | |
Filter Type | FERRITE CHIP | |
Height | 2.28 mm | |
JESD-609 Code | e3 | |
Length | 4.06 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 56 OHM Ω | |
Rated Current | 10 A | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 3.05 mm |