Part Details for DM160228 by Microchip Technology Inc
Results Overview of DM160228 by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DM160228 Information
DM160228 by Microchip Technology Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for DM160228
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y1108
|
Newark | Dev Board, Explorer 8 Mcu, Silicon Manufacturer:Microchip, No. Of Bits:8Bit, Silicon Family Name:... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$128.9200 | Buy Now |
DISTI #
DM160228-ND
|
DigiKey | EXPLORER 8 PIC MICRO MCU EVAL BD Min Qty: 1 Lead time: 40 Weeks Container: Box |
10 In Stock |
|
$126.4300 | Buy Now |
DISTI #
DM160228
|
Avnet Americas | PIC16F1719 8-bit Microcontroller Explorer 8 Development Kit - Boxed Product (Development Kits) (Alt:... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$123.2713 / $131.7000 | Buy Now |
DISTI #
579-DM160228
|
Mouser Electronics | Development Boards & Kits - PIC / DSPIC Explorer 8 Dev Kit RoHS: Compliant | 49 |
|
$123.9600 | Buy Now |
DISTI #
DM160228
|
Microchip Technology Inc | Explorer 8 Development Kit, Projected EOL: Lead time: 4 Weeks, 0 Days |
112 Alternates Available |
|
$123.9600 | Buy Now |
DISTI #
73548286
|
RS | Development Boards & Kits - PIC / DSPIC Explorer 8 Dev Kit | Microchip Technology Inc. DM160228 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$137.7800 | RFQ |
|
Future Electronics | Explorer 8 Development Kit for Microchip’s 8-bit PIC Microcontrollers RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Kit |
0 Kit |
|
$123.9600 / $130.1600 | Buy Now |
|
Onlinecomponents.com | The Explorer 8 Development Kit - Explorer 8 MCU - USB-I2C - RS232/Bluetooth - 5V/3.3V Supply. RoHS: Compliant | 0 |
|
$138.6300 | Buy Now |
DISTI #
30597733
|
Verical | PIC Microcontroller Development Board 8MHz CPU Linux/MAC OS/Win XP RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$136.7586 | Buy Now |
DISTI #
DM160228
|
TME | Dev.kit: Microchip PIC, Components: PIC16F1719, PIC16, Bluetooth Min Qty: 1 | 0 |
|
$141.8500 | RFQ |
Part Details for DM160228
DM160228 CAD Models
DM160228 Part Data Attributes
|
DM160228
Microchip Technology Inc
Buy Now
|
Compare Parts:
DM160228
Microchip Technology Inc
Select a part to compare: |
Samacsys Manufacturer | Microchip |