Part Details for DM14J72S205Q3 by C&K
Overview of DM14J72S205Q3 by C&K
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for DM14J72S205Q3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39M8066
|
Newark | Rocker Switches Power Rocker Swch |C&k Components DM14J72S205Q3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$9.7400 / $11.2500 | Buy Now |
DISTI #
34AH8877
|
Newark | Dm14J72S205Q3 |C&k Components DM14J72S205Q3 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4200 / $7.7900 | Buy Now |
DISTI #
CKN2064-ND
|
DigiKey | SWITCH ROCKER SPST 3A 125V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
113 In Stock |
|
$5.6227 / $8.5300 | Buy Now |
DISTI #
611-DM14-100
|
Mouser Electronics | Rocker Switches POWER ROCKER SWCH RoHS: Compliant | 40 |
|
$5.0700 / $7.9500 | Buy Now |
DISTI #
V36:1790_14446445
|
Arrow Electronics | Switch Rocker ON OFF SPST Quick Connect Curved Rocker 3A 250VAC Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2202 | Americas - 377 |
|
$0.6691 / $2.7475 | Buy Now |
|
Future Electronics | DM14 Series SPST 3 A 125 VAC Miniature Illuminated Power Rocker Switche RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$5.8500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$9.8000 | Buy Now |
DISTI #
000000000000593051
|
Sager | Rocker Switches POWER ROCKER SWCH Min Qty: 100 | 0 |
|
$5.1900 / $5.5600 | Buy Now |
DISTI #
2931725
|
element14 Asia-Pacific | ROCKER SWITCH, SPST, 3A, 125V, BLACK RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.3807 / $8.4384 | Buy Now |
DISTI #
2931725
|
Farnell | ROCKER SWITCH, SPST, 3A, 125V, BLACK RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 0 |
|
$6.7403 / $8.5487 | Buy Now |
Part Details for DM14J72S205Q3
DM14J72S205Q3 CAD Models
DM14J72S205Q3 Part Data Attributes:
|
DM14J72S205Q3
C&K
Buy Now
Datasheet
|
Compare Parts:
DM14J72S205Q3
C&K
ROCKER SWITCH, SPST, LATCHED, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Actuator Color | BLACK | |
Actuator Length | 0.138 inch | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 12.7 mm | |
Body Height | 20.14 mm | |
Body Length or Diameter | 20.83 mm | |
Center Contact Material | COPPER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 3A@125VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Function | ON-OFF | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Plating | SILVER | |
Housing Material | NYLON | |
Illumination | RED LED | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.31 inch | |
Termination Type | QUICK CONNECT |
Alternate Parts for DM14J72S205Q3
This table gives cross-reference parts and alternative options found for DM14J72S205Q3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM14J72S205Q3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FML18A226A000 | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | APEM Inc | DM14J72S205Q3 vs FML18A226A000 |