Part Details for DM130341-4 by ITT Interconnect Solutions
Overview of DM130341-4 by ITT Interconnect Solutions
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM130341-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90B4093
|
Newark | D Sub Contact, For Use With:Combo D Series D Sub Housing Connectors, Contact Gender:Socket, Contact Material:Copper, Contact Plating:Gold Plated Contacts, Wire Size Awg Max:8Awg, Wire Size Awg Min:8Awg, Contact Termination Type:Crimprohs Compliant: No |Itt Cannon DM130341-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 106 |
|
$6.3100 / $11.1200 | Buy Now |
DISTI #
90B4093
|
Avnet Americas | D Sub Contact, Combo D Series D Sub Housing Connectors, Socket, Copper, Gold Plated Contacts - Bulk (Alt: 90B4093) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 4 Days Container: Bulk | 106 Partner Stock |
|
$6.9000 / $11.1200 | Buy Now |
DISTI #
DM1303414
|
Avnet Americas | D Sub Contact, Combo D Series D Sub Housing Connectors, Socket, Copper, Gold Plated Contacts - Bulk (Alt: DM1303414) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1503 / $5.2668 | Buy Now |
DISTI #
DM130341-4
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: DM130341-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-DM1303414
|
Mouser Electronics | Circular MIL Spec Connector DSUB HP CRIMP SKT #8 4AU RoHS: Compliant | 755 |
|
$4.9500 / $7.6400 | Buy Now |
DISTI #
ITTDM130341-4
|
Heilind Electronics | COMBO-D CON SKT SZ 8 PWR 8AWG , AU OVER NI | Americas - 0 in Stock625 On Order |
|
$5.0677 / $6.3756 | Buy Now |
DISTI #
27781217
|
Verical | Contact SKT 8 Size Crimp ST Cable Mount 8AWG RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 5676 |
|
$5.6306 / $8.0598 | Buy Now |
DISTI #
58092517
|
Verical | Contact SKT 8 Size Crimp ST Cable Mount 8AWG RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2007 | Americas - 2540 |
|
$6.2140 / $8.2940 | Buy Now |
DISTI #
22353074
|
Verical | Contact SKT 8 Size Crimp ST Cable Mount 8AWG RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 327 |
|
$6.0431 / $8.8723 | Buy Now |
DISTI #
DM130341-4
|
TTI | Circular MIL Spec Connector DSUB HP CRIMP SKT #8 4AU Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 493 In Stock |
|
$4.5700 / $6.9000 | Buy Now |
Part Details for DM130341-4
DM130341-4 CAD Models
DM130341-4 Part Data Attributes
|
DM130341-4
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DM130341-4
ITT Interconnect Solutions
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | CONTACT FINISH: GOLD OVER NICKEL | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | ROUND SOCKET | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 40 A | |
Terminal Type | CRIMP | |
Used With | COMBO D SUBMINIATURE CONNECTOR | |
Wire Size-Max | 8 AWG | |
Wire Size-Min | 8 AWG |