Part Details for DM1303384 by ITT Interconnect Solutions
Overview of DM1303384 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM1303384
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-DM1303384-ND
|
DigiKey | D SUB Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
940 In Stock |
|
$4.0250 / $7.2100 | Buy Now |
DISTI #
DM1303384
|
Avnet Americas | - Bulk (Alt: DM1303384) Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6784 / $4.2826 | Buy Now |
DISTI #
ITTDM1303384
|
Heilind Electronics | DM1303384 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Contact PIN 8 Size Crimp ST Cable Mount 8AWG RoHS: Compliant |
377 In Stock |
|
$3.9000 / $6.1900 | Buy Now |
DISTI #
ITTDM1303384
|
Interstate Connecting Components | DM1303384 | 0 |
|
Buy Now | |
DISTI #
130338-0004
|
Avnet Abacus | (Alt: 130338-0004) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Contact PIN 8 Size Crimp ST Cable Mount 8AWG RoHS: Compliant |
377 In Stock |
|
$3.9000 / $6.1900 | Buy Now |
Part Details for DM1303384
DM1303384 CAD Models
DM1303384 Part Data Attributes
|
DM1303384
ITT Interconnect Solutions
Buy Now
|
Compare Parts:
DM1303384
ITT Interconnect Solutions
|
Samacsys Manufacturer | ITT CANNON |