Part Details for DM115741-5032-FR022 by C&K
Overview of DM115741-5032-FR022 by C&K
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R1EX25032ASA00A#S0 | Renesas Electronics Corporation | EEPROM, SOP, / | |
R1EX25032ATA00G#U0 | Renesas Electronics Corporation | EEPROM, TSSOP, /Embossed Tape | |
RJL5032DPP-M0#T2 | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 3A 2800Mohm To-220Fl |
Price & Stock for DM115741-5032-FR022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH8867
|
Newark | Dm115741-5032-Fr022 |C&k Components DM115741-5032-FR022 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$107.6200 / $115.7400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 13 Package Multiple: 1 | 0 |
|
$134.6800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$82.9100 / $157.1100 | Buy Now |
DISTI #
000000000007166205
|
Sager | D-Sub Tools & Hardware Min Qty: 25 | 0 |
|
$90.2400 | Buy Now |