Part Details for DM11351-W34-4F by Foxconn
Overview of DM11351-W34-4F by Foxconn
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM11351-W34-4F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 400 |
|
RFQ | ||
|
Quest Components | 25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER | 320 |
|
$1.8870 / $3.0600 | Buy Now |
|
Quest Components | 25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER | 50 |
|
$1.5300 / $3.0600 | Buy Now |
Part Details for DM11351-W34-4F
DM11351-W34-4F CAD Models
DM11351-W34-4F Part Data Attributes
|
DM11351-W34-4F
Foxconn
Buy Now
Datasheet
|
Compare Parts:
DM11351-W34-4F
Foxconn
D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Locking, Plug, LEAD FREE
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 1.244 inch | |
Body Depth | 0.791 inch | |
Body Length | 2.088 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 35 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BURGUNDY | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Shell Size | 3/B | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.7686 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DM11351-W34-4F
This table gives cross-reference parts and alternative options found for DM11351-W34-4F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM11351-W34-4F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
K22XHT-B25S-HR | Kycon Inc | Check for Price | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | DM11351-W34-4F vs K22XHT-B25S-HR |
K22X-B25S-HJ30 | Kycon Inc | Check for Price | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | DM11351-W34-4F vs K22X-B25S-HJ30 |
K22X-B25S-O | Kycon Inc | Check for Price | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | DM11351-W34-4F vs K22X-B25S-O |
K22X-B25S-OR30 | Kycon Inc | Check for Price | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | DM11351-W34-4F vs K22X-B25S-OR30 |
K22X-B25S-HT15 | Kycon Inc | Check for Price | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | DM11351-W34-4F vs K22X-B25S-HT15 |
K22XHT-B25S-HT15 | Kycon Inc | Check for Price | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | DM11351-W34-4F vs K22XHT-B25S-HT15 |
K22X-B25S-OJ15 | Kycon Inc | Check for Price | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | DM11351-W34-4F vs K22X-B25S-OJ15 |
K31XHT-B25S-N30 | Kycon Inc | Check for Price | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Locking, Receptacle, ROHS COMPLIANT | DM11351-W34-4F vs K31XHT-B25S-N30 |
KF22X-B25S-NR30 | Kycon Inc | Check for Price | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle, ROHS COMPLIANT | DM11351-W34-4F vs KF22X-B25S-NR30 |
K85X-BD-25S-BRJ30 | Kycon Inc | Check for Price | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle, ROHS COMPLIANT | DM11351-W34-4F vs K85X-BD-25S-BRJ30 |