Part Details for DM108-0500-14-100Z(H) by Degson Electronics Co Ltd
Overview of DM108-0500-14-100Z(H) by Degson Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM108-0500-14-100Z(H)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DM108-500-14-100AH
|
TME | Enclosure: enclosure base, Y: 108mm, X: 500mm, Z: 28.7mm, green Min Qty: 1 | 0 |
|
$7.5700 / $11.4700 | RFQ |