Datasheets
DM105X7R472J50AC by:

CAP,CERAMIC,4.7NF,50VDC,5% -TOL,5% +TOL,X7R TC CODE,-15,15% TC,0603 CASE

Part Details for DM105X7R472J50AC by KYOCERA Crystal Device Corporation

Overview of DM105X7R472J50AC by KYOCERA Crystal Device Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Part Details for DM105X7R472J50AC

DM105X7R472J50AC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DM105X7R472J50AC Part Data Attributes

DM105X7R472J50AC KYOCERA Crystal Device Corporation
Buy Now Datasheet
Compare Parts:
DM105X7R472J50AC KYOCERA Crystal Device Corporation CAP,CERAMIC,4.7NF,50VDC,5% -TOL,5% +TOL,X7R TC CODE,-15,15% TC,0603 CASE
Part Life Cycle Code Obsolete
Ihs Manufacturer KYOCERA CORP
Package Description , 0603
Reach Compliance Code unknown
ECCN Code EAR99
Capacitance 0.0047 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.8 mm
Length 1.6 mm
Manufacturer Series DM
Multilayer Yes
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method Bulk
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 50 V
Series DM
Size Code 0603
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Width 0.8 mm

Alternate Parts for DM105X7R472J50AC

This table gives cross-reference parts and alternative options found for DM105X7R472J50AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM105X7R472J50AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
B37931K5472J001 CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0047uF, SURFACE MOUNT, 0603, CHIP TDK Epcos DM105X7R472J50AC vs B37931K5472J001
C0603T472J5RAC7082 Ceramic Capacitor, Ceramic, KEMET Corporation DM105X7R472J50AC vs C0603T472J5RAC7082
DM105X7R472J50KN CAP,CERAMIC,4.7NF,50VDC,5% -TOL,5% +TOL,X7R TC CODE,-15,15% TC,0603 CASE KYOCERA Crystal Device Corporation DM105X7R472J50AC vs DM105X7R472J50KN
0603J0500472JXT Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0603, CHIP Knowles Capacitors DM105X7R472J50AC vs 0603J0500472JXT
C0603T472J5RAC7040 Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0603, KEMET Corporation DM105X7R472J50AC vs C0603T472J5RAC7040
CL10B472JB8GCNC Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0603, Samsung Electro-Mechanics DM105X7R472J50AC vs CL10B472JB8GCNC
DM105X7R472J50KB CAP,CERAMIC,4.7NF,50VDC,5% -TOL,5% +TOL,X7R TC CODE,-15,15% TC,0603 CASE KYOCERA Crystal Device Corporation DM105X7R472J50AC vs DM105X7R472J50KB
C0603T472J5RBC3325 Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0603, KEMET Corporation DM105X7R472J50AC vs C0603T472J5RBC3325
CM105X7R472J50KB Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0603, KYOCERA Corporation DM105X7R472J50AC vs CM105X7R472J50KB
CALC0603B500A472J-T4 Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0603, CHIP Thin Film Technology Corp (TFT) DM105X7R472J50AC vs CALC0603B500A472J-T4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DM105X7R472J50AC by KYOCERA Crystal Device Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DM105X7R472J50AC by KYOCERA Crystal Device Corporation

Select Manufacturer
Which Manufacturer of DM105X7R472J50AC would you like to use for your alert(s)?
  • Please alert me when DM105X7R472J50AC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DM105X7R472J50AC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DM105X7R472J50AC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DM105X7R472J50AC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DM105X7R472J50AC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DM105X7R472J50AC by KYOCERA Crystal Device Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: