Part Details for DM10416AJ by National Semiconductor Corporation
Overview of DM10416AJ by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DM10416AJ
DM10416AJ CAD Models
DM10416AJ Part Data Attributes
|
DM10416AJ
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM10416AJ
National Semiconductor Corporation
IC,PROM,256X4,ECL10,DIP,16PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 15 ns | |
JESD-30 Code | R-XDIP-T16 | |
JESD-609 Code | e0 | |
Memory Density | 1024 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 4 | |
Number of Terminals | 16 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256X4 | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | ECL10K | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for DM10416AJ
This table gives cross-reference parts and alternative options found for DM10416AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM10416AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM1-7611A2 | OTP ROM, 256X4, 65ns, TTL, CDIP16 | Harris Semiconductor | DM10416AJ vs HM1-7611A2 |
AM27S21ADMB | OTP ROM | Rochester Electronics LLC | DM10416AJ vs AM27S21ADMB |
HM3-7611A5 | OTP ROM, 256X4, 45ns, TTL, PDIP16 | Harris Semiconductor | DM10416AJ vs HM3-7611A5 |
6301-1N | OTP ROM, 256X4, 55ns, TTL, PDIP16, | Monolithic Memories (RETIRED) | DM10416AJ vs 6301-1N |
6301-1N | OTP ROM, 256X4, 55ns, TTL, PDIP16, DIP-16 | Monolithic Memories Inc (MMI) | DM10416AJ vs 6301-1N |
HM3-7610-5 | OTP ROM, 256X4, 60ns, TTL, PDIP16, | Harris Semiconductor | DM10416AJ vs HM3-7610-5 |
HM1-7611-5 | OTP ROM, 256X4, 60ns, TTL, CDIP16 | Harris Semiconductor | DM10416AJ vs HM1-7611-5 |
5301-1J883B | OTP ROM, 256X4, 75ns, TTL, CDIP16, | Monolithic Memories (RETIRED) | DM10416AJ vs 5301-1J883B |
HM3-7610B5 | OTP ROM, 256X4, 35ns, TTL, PDIP16 | Harris Semiconductor | DM10416AJ vs HM3-7610B5 |
HM1-7611-2 | OTP ROM, 256X4, 75ns, TTL, CDIP16 | Harris Semiconductor | DM10416AJ vs HM1-7611-2 |