DM10193-P61
Foxconn
Description: D Type Connector, 9+15 Contact(s), Male/Female, .109/.09 inch Pitch, Solder Terminal, #4-40, Plug/receptacle

Overview of DM10193-P61 by Foxconn

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for DM10193-P61 by Foxconn

Part # Manufacturer Description Stock Price Buy
Quest Components Connector, D-Shell Type, PCB Mount, PLG/RCP, 9+15 Contacts, Pin/Socket, .109/.09 Pitch, PC Tail Terminal 50
Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 805
Buy Now

CAD Models for DM10193-P61 by Foxconn
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DM10193-P61 by Foxconn

DM10193-P61
Foxconn
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
HON HAI PRECISION INDUSTRY CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
9 POS. MALE + 15 POS. FEMALE
Body Breadth
1.239 inch
Body Depth
0.887 inch
Body Length
1.22 inch
Body/Shell Style
PLUG-RECEPTACLE
Contact Finish Mating
AU
Contact Gender
MALE-FEMALE
Contact Material
COPPER ALLOY
Contact Pattern
STAGGERED
Contact Resistance
35 mΩ
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
1000VAC V
Insulation Resistance
5000000000 Ω
Insulator Material
POLYETHYLENE
Mating Contact Pitch
.109/.09 inch
Mounting Option 1
#4-40
Mounting Option 2
SCREWLOCKS
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of PCB Rows
2+3
Number of Rows Loaded
2+3
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
Plating Thickness
30u inch
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Length
0.125 inch
Terminal Pitch
2.7686 mm
Termination Type
SOLDER
Total Number of Contacts
24
Want to compare parts?
  1. DM10193-P61
    Foxconn
    D Type Connector, 9+15 Contact(s), Male/Female, .109/.09 inch Pitch, Solder Terminal, #4-40, Plug/receptacle
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DM10193-P61 by Foxconn.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DM10193-P61 by Foxconn

  • Please alert me when DM10193-P61 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DM10193-P61 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DM10193-P61 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DM10193-P61 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DM10193-P61.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DM10193-P61 by Foxconn

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: