Part Details for DM1000-1-1/2F by Essentra Components
Overview of DM1000-1-1/2F by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM1000-1-1/2F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-DM1000-1-1/2F
|
Mouser Electronics | Conduit Fittings & Accessories 1.000 ID 1.500 LENGTH:PVC DIP YELLOW HTS RoHS: Compliant | 0 |
|
$0.3120 / $0.7800 | Order Now |
DISTI #
72926678
|
RS | Flexible End Cap,1" ID, 1.5"H, Yellow PVC | Essentra Components DM1000-1-1/2F RoHS: Compliant Min Qty: 1250 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5700 / $0.7800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 1250 Lead time: 18 Weeks | 0 |
|
$0.3180 | Buy Now |
|
Onlinecomponents.com | Flexible End Cap - in)side Diameter - 25.4 mm (1.000 in) - in)side Height - 38.1 mm (1.500 in) - Temperature Range - 218.3 °C (425 °F) RoHS: Compliant | 0 |
|
$0.3209 / $0.4695 | Buy Now |