There are no models available for this part yet.
Overview of DM100-0250-14-100Z(H) by Degson Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADPD4100Z-PPG | Analog Devices | Evaluation Board | |
AD9230-250EBZ | Analog Devices | 12-Bit 250 Msps ADC EB | |
AD9250-250EBZ | Analog Devices | 14 Bit 250 MSPS dual ADC w/JES |
Price & Stock for DM100-0250-14-100Z(H) by Degson Electronics Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DM100-250-14-100AH
|
TME | Enclosure: enclosure base, Y: 100mm, X: 250mm, Z: 37.3mm, green Min Qty: 1 | 0 |
|
$5.9300 / $8.9800 | RFQ |
CAD Models for DM100-0250-14-100Z(H) by Degson Electronics Co Ltd
Part Data Attributes for DM100-0250-14-100Z(H) by Degson Electronics Co Ltd
|
|
---|---|
Samacsys Manufacturer
|
Degson
|