Part Details for DM1-34012EB-N20B-EM (ALTERNATE: DM1-34012EB-N20B-EM) by Eaton Cutler-Hammer
Results Overview of DM1-34012EB-N20B-EM (ALTERNATE: DM1-34012EB-N20B-EM) by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DM1-34012EB-N20B-EM (ALTERNATE: DM1-34012EB-N20B-EM) Information
DM1-34012EB-N20B-EM (ALTERNATE: DM1-34012EB-N20B-EM) by Eaton Cutler-Hammer is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
PQU650-12P | Murata Manufacturing Co Ltd | AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P |
Price & Stock for DM1-34012EB-N20B-EM (ALTERNATE: DM1-34012EB-N20B-EM)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72711486
|
RS | DM1 3PH 480V FR2 7.5HP 012A CT W/EMC | Eaton - Cutler Hammer DM1-34012EB-N20B-EM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1,389.0600 / $1,462.1700 | RFQ |