Part Details for DM1-32048EB-S20S (ALTERNATE: DM1-32048EB-S20S) by Eaton Cutler-Hammer
Overview of DM1-32048EB-S20S (ALTERNATE: DM1-32048EB-S20S) by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CUHS20S60 | Toshiba Electronic Devices & Storage Corporation | Schottky Barrier Diode (SBD), 60 V, 2.0 A, US2H | |
TLP294-4 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (phototransistor output), AC input, 3750 Vrms, 4 channel, SO16 | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR |
Price & Stock for DM1-32048EB-S20S (ALTERNATE: DM1-32048EB-S20S)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72432261
|
RS | DM1 PRO 3PH 230V FR4 15HP 048A CT W/EMC | Eaton - Cutler Hammer DM1-32048EB-S20S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$2,582.3100 / $2,718.2200 | RFQ |