Part Details for DM0875-1/2D by Essentra Components
Results Overview of DM0875-1/2D by Essentra Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DM0875-1/2D Information
DM0875-1/2D by Essentra Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for DM0875-1/2D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-DM0875-1/2D
|
Mouser Electronics | Conduit Fittings & Accessories 0.875 ID 0.500 LENGTH:PVC DIP YELLOW HTS RoHS: Compliant | 0 |
|
$0.1220 / $0.3500 | Order Now |
DISTI #
72926670
|
RS | Flexible End Cap, 0.875" ID, .50"H, Yellow PVC | Essentra Components DM0875-1/2D RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2840 / $0.3500 | RFQ |
|
Onlinecomponents.com | Flexible End Cap - in)side Diameter - 22.2 mm (0.875 in) - in)side Height - 12.7 mm (0.500 in) - ... more RoHS: Compliant | 0 |
|
$0.1205 / $0.1788 | Buy Now |