Part Details for DM0523-1-1/2A by Essentra Components
Overview of DM0523-1-1/2A by Essentra Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM0523-1-1/2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-DM0523-1-1/2A
|
Mouser Electronics | Conduit Fittings & Accessories 0.523 ID 1.500 LENGTH:PVC DIP BLACK RoHS: Compliant | 0 |
|
$0.1050 / $0.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks | 0 |
|
$0.1077 | Buy Now |
|
Onlinecomponents.com | Round End Cap - Black in)side Diameter 13.3 mm (0.523 in) - in)side Height 38.1 mm (1.500 in) - 176.7 °C (350 °F) RoHS: Compliant | 0 |
|
$0.1030 / $0.1552 | Buy Now |
Part Details for DM0523-1-1/2A
DM0523-1-1/2A CAD Models
DM0523-1-1/2A Part Data Attributes
|
DM0523-1-1/2A
Essentra Components
Buy Now
|
Compare Parts:
DM0523-1-1/2A
Essentra Components
|
Samacsys Manufacturer | Essentra Components |