Part Details for DM0240-1/2A by Essentra Components
Overview of DM0240-1/2A by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM0240-1/2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-DM0240-1/2A
|
Mouser Electronics | Conduit Fittings & Accessories ROUND DIP MOLDED END-CAP:PVC DIP BLACK RoHS: Compliant | 3976 |
|
$0.0670 / $0.2100 | Buy Now |
|
Future Electronics | Black Polyvinyl Chloride Ø6.1 x 12.7 mm PVC Push Fit Vinyl Round End Cap RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$0.0721 / $0.0880 | Buy Now |
|
Onlinecomponents.com | Round End Cap - Black in)side Diameter 6.1 mm (0.240 in) - in)side Height 12.7 mm (0.500 in) - 176.7 °C (350 °F) RoHS: Compliant | 0 |
|
$0.0656 / $0.0988 | Buy Now |
DISTI #
RICDM0240-1/2A
|
DB Roberts | 6200 |
|
Buy Now |