Part Details for DM0187-1/2A by Essentra Components
Results Overview of DM0187-1/2A by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DM0187-1/2A Information
DM0187-1/2A by Essentra Components is an RF/Microwave Mixer.
RF/Microwave Mixers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for DM0187-1/2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-DM0187-1/2A
|
Mouser Electronics | Conduit Fittings & Accessories ROUND DIP MOLDED END-CAP:PVC DIP BLACK RoHS: Compliant | 4376 |
|
$0.0410 / $0.1600 | Buy Now |
DISTI #
72926609
|
RS | Round End Cap, 0.187"ID, .50" H, Black PVC | Essentra Components DM0187-1/2A RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1280 / $0.1580 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks | 0 |
|
$0.0410 / $0.0425 | Buy Now |
|
Onlinecomponents.com | Round End Cap - Black in)side Diameter 4.7 mm (0.187 in) - in)side Height 12.7 mm (0.500 in) - ... more RoHS: Compliant | 0 |
|
$0.0392 / $0.0590 | Buy Now |
DISTI #
SMC-DM0187-1/2A
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2206 Container: Bulk | 11802 |
|
RFQ |