Part Details for DM0156-1-1/2B by Essentra Components
Overview of DM0156-1-1/2B by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM0156-1-1/2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-DM0156-1-1/2B
|
Mouser Electronics | Conduit Fittings & Accessories 0.156 ID 1.500 LENGTH:PVC DIP YELLOW HTS RoHS: Compliant | 0 |
|
$0.0890 / $0.2800 | Order Now |
DISTI #
72926594
|
RS | Flexible End Cap, 0.156" ID, 1.5"H, Yellow PVC | Essentra Components DM0156-1-1/2B RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2270 / $0.2800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0910 | Buy Now |
|
Onlinecomponents.com | Flexible End Cap - in)side Diameter - 4 mm (0.156 in) - in)side Height - 38.1 mm (1.500 in) - Temperature Range - 218.3 °C (425 °F) RoHS: Compliant | 0 |
|
$0.0907 / $0.1400 | Buy Now |