-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Dip Switch, 1 Switches, SPST, On-off, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03H8660
|
Newark | Slide Switch, straight, spst, on-Off, number Of Positions:1,surface Mount Terminal Rohs Compliant: Yes |Apem DM01 RoHS: Compliant Min Qty: 1040 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7300 / $1.8300 | Buy Now |
DISTI #
679-3559-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 1 Lead time: 22 Weeks Container: Tube |
1910 In Stock |
|
$0.7684 / $1.7000 | Buy Now |
DISTI #
72113313
|
RS | Dip Switch, SPST, 1 Position, Raised Slide Actuator, Gold, 25mA,24VDC, Gull Wing | APEM Components DM01 RoHS: Compliant Min Qty: 1040 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3800 / $1.5300 | RFQ |
|
Onlinecomponents.com | Switch DIP OFF ON SPST 1 Raised Slide 0.025A 24VDC Gull Wing 2000Cycles/SwitchCycles SMD Tube RoHS: Compliant |
2400 In Stock |
|
$0.6930 / $0.8840 | Buy Now |
|
Powell Electronics | Switch Min Qty: 1 | 20 |
|
$2.7000 / $4.1000 | Buy Now |
|
Master Electronics | Switch DIP OFF ON SPST 1 Raised Slide 0.025A 24VDC Gull Wing 2000Cycles/SwitchCycles SMD Tube RoHS: Compliant |
2400 In Stock |
|
$0.6930 / $0.8840 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DM01
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
DM01
APEM Inc
Slide Dip Switch, 1 Switches, SPST, On-off, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Apem | |
Actuator Color | WHITE | |
Actuator Length | 0.028 inch | |
Actuator Material | POLYAMIDE | |
Actuator Type | RAISED TYPE | |
Additional Feature | APPROVAL: UL | |
Body Breadth | 3.48 mm | |
Body Color | BLACK | |
Body Height | 3 mm | |
Body Length or Diameter | 6.2 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | 0.025A@24VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 2000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD | |
Housing Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 1 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TUBE | |
Solderability | WAVE/HAND | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | Gold (Au) | |
Terminal Material | BRASS | |
Termination Type | SOLDER |