Part Details for DM.235324031 by Hypertac Ltd
Overview of DM.235324031 by Hypertac Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Part Details for DM.235324031
DM.235324031 CAD Models
DM.235324031 Part Data Attributes
|
DM.235324031
Hypertac Ltd
Buy Now
Datasheet
|
Compare Parts:
DM.235324031
Hypertac Ltd
Circular Connector, 2 Contact(s), Brass, Female, Solder Terminal,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HYPERTAC LTD | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |