Part Details for DM-TIM-15065-SYP-10 by Dycotec Materials Ltd
Overview of DM-TIM-15065-SYP-10 by Dycotec Materials Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51915-065LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 8P 28S 4P 2ACP Right Angle Receptacle, Solder To Board | |
10117771-5065HLF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 4X to mini-SAS Cable, Passive, 6Gb/s, 24 AWG, 6.5m, Halogen free jacket. | |
10117771-5065LF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 4X to mini-SAS Cable, Passive, 6Gb/s, 24 AWG, 6.5m, PVC jacket. |
Price & Stock for DM-TIM-15065-SYP-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4338-DM-TIM-15065-SYP-10-ND
|
DigiKey | NON-SILICONE GEL/PUTTY 6.5 W/MK Min Qty: 1 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
48 In Stock |
|
$19.1700 / $46.1400 | Buy Now |