Part Details for DM-32-BR-B by Sealcon USA
Overview of DM-32-BR-B by Sealcon USA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM-32-BR-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4094-DM-32-BR-B-ND
|
DigiKey | DOME PLUG NICKEL M32X1.5 W/ O-RI Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
522 In Stock |
|
$15.0500 | Buy Now |
|
Onlinecomponents.com | Nickel Plated Brass Dome Plug Metric M32 x 1.5 RoHS: Compliant |
92 In Stock |
|
$12.0000 / $16.3200 | Buy Now |
|
Master Electronics | Nickel Plated Brass Dome Plug Metric M32 x 1.5 RoHS: Compliant |
92 In Stock |
|
$12.0000 / $16.3200 | Buy Now |