Part Details for DM-3100N-1 by Murata Power Solutions
Overview of DM-3100N-1 by Murata Power Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM-3100N-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01K5502
|
Newark | Display, No. Of Digits/Alpha:3-1/2, Meter Function:Dc Voltage, Meter Range:0V To 1.999V, Digit Height:14.2Mm, Panel Cutout Height:24.6Mm, Panel Cutout Width:65.1Mm, Supply Voltage Min:-, Supply Voltage Max:5V, Product Range:- Rohs Compliant: No |Murata Power Solutions DM-3100N-1 Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |