Part Details for DM-100 by Methode Electronics Inc
Overview of DM-100 by Methode Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for DM-100
DM-100 CAD Models
DM-100 Part Data Attributes
|
DM-100
Methode Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DM-100
Methode Electronics Inc
Telecom and Datacom Connector, 50 Contact(s), Male or Female
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | METHODE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Gender | FEMALE; MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |