Part Details for DLZ30A by Sensitron Semiconductors
Overview of DLZ30A by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DLZ30A
DLZ30A CAD Models
DLZ30A Part Data Attributes
|
DLZ30A
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
DLZ30A
Sensitron Semiconductors
Trans Voltage Suppressor Diode, 1300W, 30V V(RWM), Unidirectional, 15 Element, Silicon, HERMETIC SEALED, CERAMIC, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Part Package Code | DIP | |
Package Description | R-CDIP-T16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Min | 33.3 V | |
Clamping Voltage-Max | 58.8 V | |
Configuration | COMPLEX | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1300 W | |
Number of Elements | 15 | |
Number of Terminals | 16 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for DLZ30A
This table gives cross-reference parts and alternative options found for DLZ30A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DLZ30A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DLTS-30E3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 500W, 30V V(RWM), Unidirectional, 15 Element, Silicon, CERAMIC, DIP-16 | DLZ30A vs DLTS-30E3 |
DLZ30A | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 1300W, 30V V(RWM), Unidirectional, 15 Element, Silicon, HERMETIC SEALED, CERAMIC, DIP-16 | DLZ30A vs DLZ30A |
DLTS-30AE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 500W, 30V V(RWM), Unidirectional, 15 Element, Silicon, CERAMIC, DIP-16 | DLZ30A vs DLTS-30AE3 |
DLZ30 | Sensitron Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 1300W, 30V V(RWM), Unidirectional, 15 Element, Silicon, HERMETIC SEALED, CERAMIC, DIP-16 | DLZ30A vs DLZ30 |