Part Details for DLW5BTN101SQ2L by Murata Manufacturing Co Ltd
Results Overview of DLW5BTN101SQ2L by Murata Manufacturing Co Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DLW5BTN101SQ2L Information
DLW5BTN101SQ2L by Murata Manufacturing Co Ltd is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for DLW5BTN101SQ2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78456350
|
Verical | Common Mode Chokes Dual 100Ohm 100MHz 6A 0.009Ohm DCR SMD T/R RoHS: Compliant Min Qty: 166 Package Multiple: 1 | Americas - 2782 |
|
$0.4060 / $0.4242 | Buy Now |
|
Bristol Electronics | 220 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 56 |
|
$1.5000 / $2.4000 | Buy Now |
|
Quest Components | 2 FUNCTIONS, 50 V, 6 A, DATA LINE FILTER | 996 |
|
$3.8250 / $7.6500 | Buy Now |
|
Quest Components | 2 FUNCTIONS, 50 V, 6 A, DATA LINE FILTER | 44 |
|
$1.2000 / $3.2000 | Buy Now |
DISTI #
DLW5BTN101SQ2L
|
TTI | Common Mode Chokes / Filters 100 OHM 50V RoHS: Compliant pbFree: Pb-Free Min Qty: 700 Package Multiple: 700 Container: Reel | Americas - 0 |
|
$0.5830 / $0.6070 | Buy Now |
DISTI #
DLW5BTN101SQ2L
|
TME | Filter: anti-interference, SMD, 2020, 6A, 50VDC, ±40%, Z: 100Ω, 180mm Min Qty: 1 | 2782 |
|
$0.3370 / $0.7770 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
DISTI #
DLW5BTN101SQ2L
|
Avnet Abacus | Choke, Common Mode, 100 Ohm, 6 A, 5mm x 5mm x 2.35mm (Alt: DLW5BTN101SQ2L) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 51 Weeks, 0 Days | Abacus - 700 |
|
Buy Now | |
|
Chip Stock | 80000 |
|
RFQ |
Part Details for DLW5BTN101SQ2L
DLW5BTN101SQ2L CAD Models
DLW5BTN101SQ2L Part Data Attributes
|
DLW5BTN101SQ2L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DLW5BTN101SQ2L
Murata Manufacturing Co Ltd
Data Line Filter, 2 Function(s), 50V, 6A, EIA STD PACKAGE SIZE 2020, 4 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 2020, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.009 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 2.35 mm | |
Insulation Resistance-Min | 10 MΩ | |
Length | 5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 100 OHM Ω | |
Packing Method | TAPE | |
Rated Current | 6 A | |
Rated Voltage | 50 V | |
Terminal Finish | Tin (Sn) - Copper (Cu) | |
Width | 5 mm |
Alternate Parts for DLW5BTN101SQ2L
This table gives cross-reference parts and alternative options found for DLW5BTN101SQ2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DLW5BTN101SQ2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DLW5BTM101SQ2L | Murata Manufacturing Co Ltd | $0.5768 | Data Line Filter, 2 Function(s), 50V, 6A, EIA STD PACKAGE SIZE 2020, 4 PIN | DLW5BTN101SQ2L vs DLW5BTM101SQ2L |