Part Details for DLW5BTH102TQ2K by Murata Manufacturing Co Ltd
Overview of DLW5BTH102TQ2K by Murata Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for DLW5BTH102TQ2K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DLW5BTH102TQ2K-ND
|
DigiKey | CMC 2A 2LN 1K OHM SMD AEC-Q200 Lead time: 29 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
DLW5BTH102TQ2K
|
Avnet Abacus | DLW5BTH102TQ2K (Alt: DLW5BTH102TQ2K) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Chip Stock | 48000 |
|
RFQ |
Part Details for DLW5BTH102TQ2K
DLW5BTH102TQ2K CAD Models
DLW5BTH102TQ2K Part Data Attributes
|
DLW5BTH102TQ2K
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DLW5BTH102TQ2K
Murata Manufacturing Co Ltd
Data Line Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 2020, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.034 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 2.35 mm | |
Insulation Resistance-Min | 10 MΩ | |
Length | 5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 1000 OHM Ω | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current | 2 A | |
Rated Voltage | 50 V | |
Screening Level | AEC-Q200 | |
Width | 5 mm |