Part Details for DLW5BSN152SQ2L by Murata Manufacturing Co Ltd
Results Overview of DLW5BSN152SQ2L by Murata Manufacturing Co Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DLW5BSN152SQ2L Information
DLW5BSN152SQ2L by Murata Manufacturing Co Ltd is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for DLW5BSN152SQ2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M0682
|
Newark | Common Mode Choke, 1500 Ohm, Surface Mount-Smd, Dc Current Rating:1A, Inductance:-, Product Range... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7620 / $1.4400 | Buy Now |
DISTI #
81-DLW5BSN152SQ2L
|
Mouser Electronics | Common Mode Chokes / Filters RoHS: Compliant | 0 |
|
$1.6500 / $2.0000 | Order Now |
|
Bristol Electronics | 2346 |
|
RFQ | ||
|
Quest Components | DATA LINE FILTER, 2 FUNCTION(S), 50V, 1A, 4 PIN(S) | 15 |
|
$10.0000 / $15.0000 | Buy Now |
DISTI #
DLW5BSN152SQ2L
|
TME | Filter: anti-interference, SMD, 2020, 1A, 50VDC, ±25%, Z: 1.5kΩ Min Qty: 1 | 535 |
|
$0.6900 / $1.7500 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 69800 |
|
RFQ | |
DISTI #
DLW5BSN152SQ2L
|
Avnet Abacus | Choke Common Mode 15 kOhm 1 A 5mm x 5mm x 45mm (Alt: DLW5BSN152SQ2L) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks, 0 Days | Abacus - 400 |
|
Buy Now | |
|
Chip Stock | 71000 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 50 |
|
$1.0000 / $1.5400 | Buy Now |
Part Details for DLW5BSN152SQ2L
DLW5BSN152SQ2L CAD Models
DLW5BSN152SQ2L Part Data Attributes
|
DLW5BSN152SQ2L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DLW5BSN152SQ2L
Murata Manufacturing Co Ltd
Data Line Filter, 2 Function(s), 50V, 1A, EIA STD PACKAGE SIZE 2020, 4 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 2020, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | MAGNETICALLY SHIELDED ONE CIRCUIT TYPE | |
DC Resistance-Max | 0.1 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 4.5 mm | |
Insulation Resistance-Min | 10 MΩ | |
JESD-609 Code | e2 | |
Length | 5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 1500 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 1 A | |
Rated Voltage | 50 V | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Width | 5 mm |
Alternate Parts for DLW5BSN152SQ2L
This table gives cross-reference parts and alternative options found for DLW5BSN152SQ2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DLW5BSN152SQ2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DLW5BSN152SQ2 | Murata Manufacturing Co Ltd | Check for Price | Data Line Filter, 2 Function(s), 50V, 1A | DLW5BSN152SQ2L vs DLW5BSN152SQ2 |
DLW5BSN152SQ2K | Murata Manufacturing Co Ltd | Check for Price | Data Line Filter, 2 Function(s), 50V, 1A, EIA STD PACKAGE SIZE 2020, 4 PIN | DLW5BSN152SQ2L vs DLW5BSN152SQ2K |
CTDLW5B-152 | Central Technologies | Check for Price | Data Line Filter, 2 Function(s), 50V, 1A, SMD, 4 PIN | DLW5BSN152SQ2L vs CTDLW5B-152 |
DLW5BSM152SQ2B | Murata Manufacturing Co Ltd | Check for Price | Data Line Filter, 2 Function(s), 50V, 1A, EIA STD PACKAGE SIZE 2020, 4 PIN | DLW5BSN152SQ2L vs DLW5BSM152SQ2B |