Part Details for DLW5BSN102SQ2K by Murata Manufacturing Co Ltd
Overview of DLW5BSN102SQ2K by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DLW5BSN102SQ2K
DLW5BSN102SQ2K CAD Models
DLW5BSN102SQ2K Part Data Attributes
|
DLW5BSN102SQ2K
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DLW5BSN102SQ2K
Murata Manufacturing Co Ltd
Data Line Filter, 2 Function(s), 50V, 1.5A, EIA STD PACKAGE SIZE 2020, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 2020, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | MAGNETICALLY SHIELDED ONE CIRCUIT TYPE | |
DC Resistance-Max | 0.06 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 4.5 mm | |
Insulation Resistance-Min | 10 MΩ | |
Length | 5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 1000 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 1.5 A | |
Rated Voltage | 50 V | |
Terminal Finish | Tin (Sn) - Copper (Cu) | |
Width | 5 mm |
Alternate Parts for DLW5BSN102SQ2K
This table gives cross-reference parts and alternative options found for DLW5BSN102SQ2K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DLW5BSN102SQ2K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLM250S40B1 | Data Line Filter, 2 Function(s), 50V, 1.5A, EIA STD PACKAGE SIZE 2020, 4 PIN | Murata Manufacturing Co Ltd | DLW5BSN102SQ2K vs PLM250S40B1 |